Phoenix Contact SACB Series Sensor Box, 8 Port, M12, 10 m
- RS Stock No.:
- 801-8740
- Distrelec Article No.:
- 110-26-937
- Mfr. Part No.:
- 1452709
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£150.47
(exc. VAT)
£180.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.47 |
*price indicative
- RS Stock No.:
- 801-8740
- Distrelec Article No.:
- 110-26-937
- Mfr. Part No.:
- 1452709
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Inlet Connection Type | M12 Socket | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Recognised, cULus Recognised, cUL Recognised, IEC 61076-2-101 | |
| Number of Ways | 4 | |
| Output Type | PNP | |
| Cable Length | 10m | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Inlet Connection Type M12 Socket | ||
Number of Ports 8 | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Recognised, cULus Recognised, cUL Recognised, IEC 61076-2-101 | ||
Number of Ways 4 | ||
Output Type PNP | ||
Cable Length 10m | ||
Phoenix Contact SACB Series Sensor Box, 10m Cable Length, IP65/IP67 - 1452709
This sensor box offers a solid solution for managing sensor connections in industrial settings. It facilitates efficient distribution and provides versatility for automation and machinery applications. Its robust design enables it to withstand challenging conditions, making it suitable for users in the electrical and mechanical sectors.
Features & Benefits
• Up to 8 sensor connections for effective distribution
• Operates at a stable voltage of 30V DC, enhancing reliability
• M12 straight connectors for secure and straightforward connections
• Durable PBT housing for excellent environmental protection
• Functional within a temperature range of -25°C to +80°C for diverse applications
Applications
• Sensor cabling in harsh industrial environments
• Outdoor needing durable housing against the elements
• Connecting multiple sensors in machinery setups
How do I install the sensor box for optimal performance?
To install, confirm that all connections are secure and within the specified voltage range. Mount the unit in a location shielded from extreme temperatures and moisture as per the IP ratings.
What is the significance of the IP rating for this product?
The IP65 and IP67 ratings indicate the sensor box's level of protection against dust and water, ensuring operation in challenging environments.
Is it possible to extend the cable length beyond 10m?
While the standard cable length is 10m, extensions may be feasible; however, it is essential to ensure that any additional lengths do not exceed voltage limits or degrade signal integrity.
Related links
- Phoenix Contact SACB Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box M12
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
- Phoenix Contact SACB Series Sensor Box M12 Connector
- Brad from Molex 120119 Series Sensor Box M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
