Phoenix Contact SACB Series Sensor Box, 8 Port, 5 m
- RS Stock No.:
- 801-8731
- Mfr. Part No.:
- 1452699
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£113.01
(exc. VAT)
£135.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 8 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £113.01 |
| 5 + | £107.36 |
*price indicative
- RS Stock No.:
- 801-8731
- Mfr. Part No.:
- 1452699
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Inlet Connection Type | M12 Socket | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC 61076-2-101, cULus Recognised, UL Recognised, cUL Recognised | |
| Number of Ways | 4 | |
| Cable Length | 5m | |
| Output Type | PNP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Inlet Connection Type M12 Socket | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC 61076-2-101, cULus Recognised, UL Recognised, cUL Recognised | ||
Number of Ways 4 | ||
Cable Length 5m | ||
Output Type PNP | ||
Phoenix Contact SACB Series Sensor Box, 8 Slots, 5m Cable Length - 1452699
This sensor box is an industrial connector solution featuring eight ports and a maximum operating voltage of 30V DC. It is housed in robust PBT material and offers IP65/IP67 protection ratings. With compact dimensions of 149mm x 54mm x 23mm, it fits easily into existing systems and ensures reliable connectivity in various environments.
Features & Benefits
• Eight ports for connecting multiple devices
• SPEEDCON fast locking system for quick setup
• Supports local diagnostics with LED indicators
• Lightweight design reduces overall equipment weight
Applications
• Connecting multiple sensors in automation systems
• Use in manufacturing and production lines
• Organising control cabinets
• Enhancing functionality in robotics
• Suitable for weatherproof outdoor setups
Can it withstand extreme temperatures?
Yes, it operates effectively between -25°C and +80°C.
Will it support fast troubleshooting?
Yes, local diagnostics with LED indicators simplify problem identification.
Can it be easily installed?
Yes, it features a SPEEDCON fast locking system for quick setup.
Related links
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box 5 m
- Phoenix Contact SACB Series Sensor Box M12, 5 m
- Phoenix Contact SACB Series Sensor Box M12 Connector, 5 m
- Phoenix Contact SACB Series Sensor Box 10 m
- Phoenix Contact SACB Series Sensor Box 50 m
