Phoenix Contact SACB Series Sensor Box, 4 Port

Subtotal (1 unit)*

£125.69

(exc. VAT)

£150.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.69

*price indicative

RS Stock No.:
255-9823
Mfr. Part No.:
1452615
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Box

Number of Ports

4

Maximum Operating Voltage

30V dc

Series

SACB

Housing Material

Polybutylene Terephthalate

IP Rating

IP65

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

CE, IEC/EN 61810-3, Lead 7439-92-1, RoHS, DIN EN 50178/VDE 0160, EC001449

Number of Ways

5

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator box with four number of slots for connection and five positions A coded sockets. It consist of one master cable with a length of 10 mm

IP65, IP67 protection

EAC approved

UL recognized

RoHS complaint

Related links