TE Connectivity T4 Series Cable, 3 Port
- RS Stock No.:
- 240-9002
- Mfr. Part No.:
- T4111001081-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£8.47
(exc. VAT)
£10.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 173 unit(s) shipping from 06 April 2026
- Plus 100 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.47 |
| 10 - 24 | £7.92 |
| 25 - 49 | £7.71 |
| 50 - 99 | £7.51 |
| 100 + | £7.31 |
*price indicative
- RS Stock No.:
- 240-9002
- Mfr. Part No.:
- T4111001081-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable | |
| Number of Ports | 3 | |
| Maximum Operating Voltage | 30V dc | |
| Series | T4 | |
| Housing Material | Polyamide 67 GF30, Silicone, Brass, Nickel | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Operating Voltage | 60V | |
| Number of Ways | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable | ||
Number of Ports 3 | ||
Maximum Operating Voltage 30V dc | ||
Series T4 | ||
Housing Material Polyamide 67 GF30, Silicone, Brass, Nickel | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Operating Voltage 60V | ||
Number of Ways 8 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 8 position M12 male screw pin sensor connector are standard circular connectors continues to fill the ongoing needs for sensor connection in industrial machinery and factory automation. A connection standard for many years, these products also find applications outside of their traditional industries where a compact reliable connection system with environmental protection is required.
Assembly type Electrical Connector
Connector System Wire-to-Board
Sealable
Circular Connector Type Plug
Metal shell
Environmental protection IP6
Related links
- TE Connectivity Circular Connector Panel Plug IP67, T4 Series
- TE Connectivity Circular Connector M8 Connector Male T4 Series
- TE Connectivity Circular Connector M8 Connector Female T4 Series
- TE Connectivity Circular Connector Panel Plug IP67, T4 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, T4 Series
- TE Connectivity Circular Connector M8 Connector Female T4 Series
- TE Connectivity Circular Connector M12 Connector IP67, T4 Series
- TE Connectivity Circular Connector M8 Connector Male T4 Series
