Phoenix Contact SACB Series Distribution Unit, 4 Port, M12
- RS Stock No.:
- 282-083
- Mfr. Part No.:
- 1692404
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-083
- Mfr. Part No.:
- 1692404
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Distribution Unit | |
| Number of Ports | 4 | |
| Inlet Connection Type | Cable | |
| Maximum Operating Voltage | 30V dc | |
| Series | SACB | |
| Interface Type | M12 | |
| Housing Material | Polybutylene Terephthalate | |
| IP Rating | IP65, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Number of Ways | 4 | |
| Minimum Operating Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Distribution Unit | ||
Number of Ports 4 | ||
Inlet Connection Type Cable | ||
Maximum Operating Voltage 30V dc | ||
Series SACB | ||
Interface Type M12 | ||
Housing Material Polybutylene Terephthalate | ||
IP Rating IP65, IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Number of Ways 4 | ||
Minimum Operating Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor box is designed for efficient and secure connections in standard applications, boasting an innovative M12 socket connection method. With its robust, moulded housing, this product provides a high degree of protection, making it ideal for demanding environments.
Moulded housing ensures durability and protection in harsh environments
Quick and easy diagnostics help maintain operational efficiency
Sealing elements prevent dust and moisture ingress for enhanced performance
Local diagnostics provide clear visual indicators of supply voltage
Compact dimensions promote space-saving installations
Related links
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 5 m
- Phoenix Contact SACB Series Distribution Unit, 4 Port
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12, 10 m
- Phoenix Contact SACB Series Distribution Unit M12 Connector, 15 m
