Brad from Molex Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£43.25

(exc. VAT)

£51.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£43.25
5 - 24£41.95
25 - 49£40.65
50 +£38.07

*price indicative

RS Stock No.:
913-2361
Mfr. Part No.:
1200110349
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Product Type

Sensor Actuator Cable

Series

120011

Cable Length

300mm

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

8

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

8

Voltage

250V

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

Non Compliant

COO (Country of Origin):
PL

Panel Plugs & Sockets


Male and female 4 way panel mount receptacles. Stock no. 351-443 offers the option to convert glanded switches into connector versions by simply screwing the PG13.5 threaded end of the receptacle into the appropriate proximity switch.

BRAD - M12


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy