Brad from Molex Female 19 way Mini-Change to Male 19 way Unterminated Sensor Actuator Cable, 5 m

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
913-2238
Mfr. Part No.:
1300080303
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

130008

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyurethane

Jacket Colour

Black

Number of Contacts A

19

Connector Type A

Mini-Change

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

19

Connector Gender B

Male

Voltage

30V ac/dc

IP Rating

IP67

Standards/Approvals

RoHS

Coding

A

RoHS Status: Not Applicable

COO (Country of Origin):
PL

Brad® Mini-Change® C-Size Single Ended Pigtail Straight Female Cordset


Brad® Mini-Change® single ended pigtail female cordset: C-Size, Straight, internal thread with PVC connector body. The cable for these Brad® Mini-Change® C-Size single ended pigtail female cordset is PUR with 3 x 18 AWG and 16 x 22 AWG cables.

Quad Beam contacts for high reliability and low resistance

Shell is Zinc with black epoxy coat

Cable resistant to water, oil and abrasion

NEMA 6 and IP67 rated

BRAD Mini-Change


The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Related links