Brad from Molex Female 8 way M12, Right Angle to Male 8 way Unterminated Sensor Actuator Cable, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.24

(exc. VAT)

£17.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£14.24
5 - 24£13.81
25 - 49£13.40
50 +£13.02

*price indicative

RS Stock No.:
913-2147
Distrelec Article No.:
302-89-436
Mfr. Part No.:
1200650960
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Series

120065

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black

Jacket Material

Polyurethane, Polyvinyl Chloride

Number of Contacts A

8

Connector Type A

M12, Right Angle

Connector Gender A

Female

Connector Type B

Unterminated

Connector Gender B

Male

Number of Contacts B

8

Voltage

30V

Standards/Approvals

REACH Compliant, RoHS Compliant

IP Rating

IP67

Brad from Molex Sensor Actuator Cable, Copper Alloy Contacts, 2A Current Rating Per Contact - 120065 Series - 1200650960


Make robust industrial connections with this Brad from Molex 8-way sensor actuator cable. Thanks to the secure micro-change M12 socket, you can be sure this piece of kit will stay firmly in place even in a high-vibration environment. For flexible installation, the opposite end features a pigtail termination type, so you can adapt the lead to suit your wiring needs. A small diameter of 6.7mm means it fits comfortably on a crowded panel.

Features & Benefits


• IP67 rating indicates it can stand up to high-temperature, high-pressure water jets from all directions

• 90° connector orientation provides strain relief and saves space

• Copper alloy contact material is highly conductive to deliver a signal you can rely on

Applications


• Automotive production

• Breweries and bottling plants

• Industrial automation

Is this cable suitable for harsh conditions?


Yes, it has a wide operating temperature range of -30°C to +80°C to take on challenging industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy