TE Connectivity Right Angle Male 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
892-0536
Mfr. Part No.:
2273098-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Cores

4

Cross Sectional Area

0.34 mm²

Sheath Colour

Grey

Length

1.5m

Sheath Material

PUR

Connector 1 Gender

Male

Connector 1 Orientation

Right Angle

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP65, IP67

Minimum Bend Radius

59 mm

Standards Met

CSA, ELV Compliant, EN 60561, RoHS, UL

Insulation Material

PP

Cable Shape

Multicore

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-30 → +80 °C

American Wire Gauge

22 AWG

Outer Diameter

5.9mm

Connector 1 Housing Gender

Male

COO (Country of Origin):
DE