TE Connectivity Cable assembly, 1.5m
- RS Stock No.:
- 892-0485
- Mfr. Part No.:
- 2273044-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £10.50 |
| 5 - 9 | £9.98 |
| 10 + | £9.45 |
*price indicative
- RS Stock No.:
- 892-0485
- Mfr. Part No.:
- 2273044-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.34 mm² | |
| Sheath Colour | Grey | |
| Sheath Material | Polyurethane PUR | |
| Length | 1.5m | |
| Shielding | Shielded | |
| Voltage Rating | 60 V ac/dc | |
| Current Rating | 4 A | |
| IP Rating | IP65, IP67 | |
| Outer Diameter | 5.9mm | |
| Cable Shape | Multicore | |
| Insulation Material | PP | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | CSA, ELV Compliant, EN 60553, RoHS Compliant, UL | |
| Operating Temperature Range | -30 → +80 °C | |
| Maximum Operating Temperature | +80°C | |
| Minimum Bend Radius | 59 mm | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Cores 4 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Colour Grey | ||
Sheath Material Polyurethane PUR | ||
Length 1.5m | ||
Shielding Shielded | ||
Voltage Rating 60 V ac/dc | ||
Current Rating 4 A | ||
IP Rating IP65, IP67 | ||
Outer Diameter 5.9mm | ||
Cable Shape Multicore | ||
Insulation Material PP | ||
Minimum Operating Temperature -30°C | ||
Standards Met CSA, ELV Compliant, EN 60553, RoHS Compliant, UL | ||
Operating Temperature Range -30 → +80 °C | ||
Maximum Operating Temperature +80°C | ||
Minimum Bend Radius 59 mm | ||
American Wire Gauge 22 | ||
- COO (Country of Origin):
- DE
