TE Connectivity Male 3 way Straight to Unterminated Free End Sensor Actuator Cable, 1.5 m

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
892-0270
Mfr. Part No.:
1-2273004-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Number of Contacts A

3

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Free End

Connector Gender B

Unterminated

Voltage

60V ac/dc

IP Rating

IP65, IP67

Standards/Approvals

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

Coding

A

COO (Country of Origin):
DE

M8 Pigtail Connector


From TE Connectivity, the M8 Pigtail Connector cable assembly is Ideal for neat and secure connections in sensor and automation applications. With a screw Terminal connection that offers a high degree of environmental protection this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M8 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links