Phoenix Contact Male 17 way M8 to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 863-6865
- Distrelec Article No.:
- 304-23-131
- Mfr. Part No.:
- 1404190
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£31.09
(exc. VAT)
£37.31
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.09 |
*price indicative
- RS Stock No.:
- 863-6865
- Distrelec Article No.:
- 304-23-131
- Mfr. Part No.:
- 1404190
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts A | 17 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CAT6A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts A 17 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CAT6A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Cable Assembly, 8 Pin, 10m - SAC-8P-10.0-PUR/M 8FS - 1404190
Use this eight-pin cable assembly from Phoenix Contact to transmit power to your actuator or sensor system. It has an unterminated free cable at one end, so you can create your own connection to whatever piece of equipment you need. The other end is a standard female M8 socket that's compatible with common fittings. This offers you the flexibility and versatility to set up connections with a variety of different contacts.
The polyurethane (PUR) cable sheath is strong enough to protect the wires from impact and abrasion. This makes for a durable, long-lasting product. It's also halogen-free, so it won't emit toxic gasses in the event of a fire, increasing workplace safety.
This cable assembly features highly conductive copper contacts and 360° shielding from electromagnetic interference (EMI), ensuring reliable signal transmission over a long product life. A length of 10 metres makes this cable an ideal choice for use in larger spaces.
• Operating temperature range of -25°C to +85°C
• IP65, 67 and 68 (Ingress Protection) indicates resistance to dust and protection in water up to 1.5m deep for half an hour
• Complies with RoHS (Restriction of Hazardous Substances) regulations, so contains no more than trace amounts of harmful substances
Related links
- Phoenix Contact Male 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way Straight to 17 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 17 way Right Angle to Unterminated 17 way Unterminated Sensor Actuator Cable, 3 m
