Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 863-6720
- Mfr. Part No.:
- 1430132
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£56.58
(exc. VAT)
£67.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.58 |
*price indicative
- RS Stock No.:
- 863-6720
- Mfr. Part No.:
- 1430132
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Gender B | Female | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL Listed, IEC 61076-2-101, EAC-RoHS | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Gender B Female | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL Listed, IEC 61076-2-101, EAC-RoHS | ||
Coding A | ||
Sensor/actuator cable, 12-position, PUR/PVC, black RAL 9005, shielded, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 3 m
Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact 12 way Free Cable End to Female 12 way M12 3 m
- Phoenix Contact 12 way Right Angle to Female 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Female 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
