Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 863-4692
- Mfr. Part No.:
- 1509458
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.41
(exc. VAT)
£25.69
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.41 |
*price indicative
- RS Stock No.:
- 863-4692
- Mfr. Part No.:
- 1509458
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12, coding: A, on free cable end, cable length: 5 m
High-performance: connectors and cables with a large conductor cross section for power supply;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 4 way M12 to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
