Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-4109
- Mfr. Part No.:
- 1404187
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.29
(exc. VAT)
£19.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
- Plus 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.29 |
*price indicative
- RS Stock No.:
- 861-4109
- Mfr. Part No.:
- 1404187
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals UL | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC Series Sensor Actuator Cable, 1.5m Length, 1.5A Current Rating - 1404187
This sensor/actuator cable features a robust PUR sheath that is both halogen-free and UV-resistant, ensuring reliable performance in demanding environments. With a length of 1.5m and an 8-core configuration, it includes bare copper litz wires within the durable PUR sheath. The cable's unshielded design supports a nominal voltage of 30 V AC/DC and a nominal current of 1.5A. It achieves a maximum conductor resistance of 139Ω/km, providing efficient signal transmission.
Features & Benefits
• 8-position M8 connector ensures reliable connections
• Flexible installation suited to dynamic conditions
• Halogen-free PUR sheath enhances safety and durability
• Low conductor resistance reduces energy loss
Applications
• Connecting sensors in robotics
• Actuator connections in manufacturing systems
• Outdoor applications requiring protection against moisture
• Use in environments with temperature fluctuations
• Machinery requiring reliable and quick wiring
Can it withstand high temperatures?
Yes, it operates at temperatures up to 85°C.
Will it provide adequate protection against water?
Yes, it has IP65, IP67, and IP68 ratings.
Is it suitable for flexible applications?
Yes, it is designed for both fixed and flexible installations.
Can it be used in automated manufacturing?
Yes, it is suitable for sensor and actuator connections in automation.
Related links
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way M8 1.5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Bulgin Female 4 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Mueller Electric Female 8 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
