Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 1.5m
- RS Stock No.:
- 861-4098
- Mfr. Part No.:
- 1442476
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.04
(exc. VAT)
£10.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.04 |
*price indicative
- RS Stock No.:
- 861-4098
- Mfr. Part No.:
- 1442476
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC | |
Cross Sectional Area | 4x 0.34 mm² | |
Number of Cores | 4 | |
Sheath Colour | Black/Grey | |
Length | 1.5m | |
Sheath Material | PUR | |
Connector 1 Gender | Female | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 4 | |
Coding | A | |
Current Rating | 4 A | |
Voltage Rating | 250 V | |
IP Rating | IP65, IP67, IP68 | |
Conductor Material | Bare Cu litz wires | |
American Wire Gauge | 22 AWG | |
Oil Resistant | Yes | |
Connector 1 Housing Gender | Female | |
Minimum Bend Radius | 10 x D (Flexible) 5 x D (Fixed) | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Cross Sectional Area 4x 0.34 mm² | ||
Number of Cores 4 | ||
Sheath Colour Black/Grey | ||
Length 1.5m | ||
Sheath Material PUR | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 4 | ||
Coding A | ||
Current Rating 4 A | ||
Voltage Rating 250 V | ||
IP Rating IP65, IP67, IP68 | ||
Conductor Material Bare Cu litz wires | ||
American Wire Gauge 22 AWG | ||
Oil Resistant Yes | ||
Connector 1 Housing Gender Female | ||
Minimum Bend Radius 10 x D (Flexible) 5 x D (Fixed) | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 1.5 m, with plastic knurl
Easy and safe: 100% electrically tested plug-in components
Our standard: robust halogen-free PUR cable
Save weight – our connectors with light plastic knurl
Related links
- Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 4 way M12 to Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 4 way M12 x 2 to Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 4 way M8 to Sensor Actuator Cable, 1.5m
- Phoenix Contact Female 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5m
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1.5m