Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-3727
- Mfr. Part No.:
- 1682168
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.30
(exc. VAT)
£19.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 39 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.30 |
*price indicative
- RS Stock No.:
- 861-3727
- Mfr. Part No.:
- 1682168
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type B | M8 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 48, 60V | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-104, UL | |
| IP Rating | IP67, IP65, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type B M8 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 48, 60V | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-104, UL | ||
IP Rating IP67, IP65, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Socket to Plug Cable Assembly, 1.5m, 4A - SAC-4P- 5.0-PUR/M12FS SH - 1682168
Use this Phoenix Contact cable assembly to make reliable electrical connections. Both ends are terminated, with one end featuring an M8 plug and the other an M8 socket. Plug the connectors into your electrical devices to ensure a smooth transfer of current or data from a single connection point.
The contact materials of the plug and socket are made from a mix of copper and tin, so you can expect a high degree of conductivity for enhanced connectivity. The cable is sheathed in a PUR (polyurethane) material that's flexible and easy to fit into your set-up. This material also has good impact and abrasion resistance to protect the internal wires from damage. Thanks to its IP65 (ingress protection), IP67 and IP68 ratings, the cable is highly protected against dust and water for use in harsh environments.
Features & Benefits
• Ample cable length of 1.5m for ease of connection between devices
• Can withstand up to 10,000,000 bending cycles for long-lasting use
• UL94 HB (Underwriters' Laboratories) flammability rating means it's self-extinguishing for fire safety
Related links
- Phoenix Contact Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Plug to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way Straight M8 to Female 4 way M8 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 4 way M8 to 4 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 1.5 m
