Phoenix Contact Female 4 way 4 way Circular Connector

Subtotal (1 unit)*

£20.57

(exc. VAT)

£24.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.57

*price indicative

RS Stock No.:
861-3320
Mfr. Part No.:
1521342
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACC-MINFS-4CON-PG 9

Product Type

Circular Connector

Number of Contacts A

4

Connector Gender A

Female

Number of Contacts B

4

Voltage

300V

IP Rating

IP67

Standards/Approvals

UL, cULus, cUL

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE
Connector, Universal, 4-position, Socket straight 7/8"-UNF, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy