Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 300 mm

Subtotal (1 unit)*

£15.95

(exc. VAT)

£19.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.95

*price indicative

RS Stock No.:
861-3171
Mfr. Part No.:
1509526
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Cable Length

300mm

Jacket Colour

Black, Grey

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

4

Voltage

250V

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

IP Rating

IP67, IP68

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 0.3 m

High-performance: connectors and cables with a large conductor cross section for power supply;Easy and safe: 100% electrically tested plug-in components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy