Phoenix Contact Male 3 way M8, Straight to Female 3 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 861-1490
- Mfr. Part No.:
- 1682333
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.84
(exc. VAT)
£20.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.84 |
*price indicative
- RS Stock No.:
- 861-1490
- Mfr. Part No.:
- 1682333
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 0-PUR/M12FS, SAC-3P-M8MS/3 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101, IEC 61076-2-104 | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 0-PUR/M12FS, SAC-3P-M8MS/3 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101, IEC 61076-2-104 | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-3P-M 8MS/3,0-PUR/M12FS Series Sensor Actuator Cable, 3m Length, IP65/IP67/IP68 - 1682333
This sensor actuator cable is engineered for dependable connectivity in automation and industrial settings. It provides effective signal transmission between devices, making it well-suited for users in the automation and electronics fields, especially for connecting sensors and actuators.
Features & Benefits
• Unshielded design reduces signal interference
• High-temperature resistance allows operation up to 80°C
• Durable PUR sheath ensures flexibility and longevity
• IP65, IP67, and IP68 ratings safeguard against dust and moisture
• Three-core configuration caters to diverse automation signalling requirements
Applications
• Connecting sensors in industrial automation systems
• Actuator connections in machinery and robotics
• Environments requiring protection against dust and moisture
What type of environment can this be used in?
It is suitable for harsh conditions with exposure to dust and moisture, supported by its IP ratings.
Can the cable handle high temperatures?
Yes, it operates safely at temperatures up to 80°C without performance issues.
How flexible is the cable during installation?
The PUR sheath offers easy bending while maintaining durability.
What kind of connectors are compatible with this cable?
It is compatible with M8 and M12 connectors for straightforward integration.
Related links
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M12 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
