Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-1346
- Mfr. Part No.:
- 1522626
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.81
(exc. VAT)
£24.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 59 unit(s) shipping from 08 June 2026
- Plus 4 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.81 |
*price indicative
- RS Stock No.:
- 861-1346
- Mfr. Part No.:
- 1522626
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket angled M12, coding: A, cable length: 1.5 m
Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way M12 to Male 8 way M12 1.5 m
- Phoenix Contact Female 8 way M8 1.5 m
- Phoenix Contact Female 8 way M12 1.5 m
- Mueller Electric Female 8 way M12 to Unterminated Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 1.5 m
