Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-1245
- Distrelec Article No.:
- 110-33-846
- Mfr. Part No.:
- 1681606
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.39
(exc. VAT)
£23.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship
- Plus 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.39 |
*price indicative
- RS Stock No.:
- 861-1245
- Distrelec Article No.:
- 110-33-846
- Mfr. Part No.:
- 1681606
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 5-PUR/M12FS, SAC-5P-M12MS/1 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 5-PUR/M12FS, SAC-5P-M12MS/1 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-5P-M12MS/1,5-PUR/M12FS Series Sensor Actuator Cable, 48VAC Voltage Rating, IP65/IP67/IP68 - 1681606
This sensor actuator cable is suitable for automation and control applications with an overall length of 1.5m. The cable features a durable PUR sheath that is halogen-free, ensuring performance in diverse environmental conditions. It is fitted with M12 connectors for straightforward connectivity in industrial settings.
Features & Benefits
• Straight M12 connectors allow for easy installation
• Unshielded design enhances weight reduction and flexibility
• Rated IP65, IP67, and IP68 for dust and water protection
• Temperature tolerance ranging from -40 to +80°C
• Five-core configuration facilitates versatile connectivity
• Low conductor resistance supports enhanced signal integrity
Applications
• Suitable for factory automation systems
• Ideal for connecting sensors and actuators
• Utilised in robotics for stable signal transmission
• Applicable in harsh industrial environments
• Effective for process control systems
Can it be used in outdoor applications?
Yes, it has an IP65, IP67, and IP68 rating for protection against moisture and dust.
Is it compatible with other connectors?
No, it exclusively uses M12 connectors for secure connections.
Will it perform well in high-temperature environments?
Yes, it operates effectively within a temperature range of -40°C to +80°C.
Can it be installed in tight spaces?
The flexible design and small diameter make it suitable for confined areas.
Is it suitable for low-voltage applications?
Yes, it is rated for a nominal voltage of 48V AC and 60V DC.
Related links
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way Straight Bus Cable, 1.5 m
- Phoenix Contact Male 5 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 1.5 m
