Phoenix Contact Male 5 way M12 to 4 way Free Cable End Bus Cable, 2 m

Subtotal (1 unit)*

£47.47

(exc. VAT)

£56.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£47.47

*price indicative

RS Stock No.:
860-4770
Mfr. Part No.:
1437546
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCBP

Product Type

Bus Cable

Jacket Colour

Violet

Jacket Material

Polyurethane

Cable Length

2m

Connector Type A

M12

Number of Contacts A

5

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Free Cable End

Voltage

60V

IP Rating

IP67

Standards/Approvals

CHINA RoHS, cUL, cULus, EU RoHS, IEC 61076 2 101, UL

COO (Country of Origin):
DE
Bus system flush-type socket, DeviceNet/CANopen, 5-pos., M12, shielded, A-coded, Speedcon, rear/screw mounting with Pg9 thread, with 2.0 m bus cable, 2 x 0.25 mm²; 2 x 0.34 mm², 1 x 0.34 mm²

Related links