Phoenix Contact Female 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

£38.78

(exc. VAT)

£46.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.78

*price indicative

RS Stock No.:
859-5711
Mfr. Part No.:
1509500
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-4P

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

10m

Connector Type A

M12

Number of Contacts A

4

Connector Gender A

Female

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

250V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, cULus, DIN EN 60811-2-1, EAC-RoHS, UL, UL 758/1581 FT2

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR, black-gray RAL 7021, free cable end, on Socket straight M12, coding: A, cable length: 10 m

Easy and safe: 100% electrically tested plug-in components;High-performance: connectors and cables with a large conductor cross section for power supply

Related links