Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

£41.83

(exc. VAT)

£50.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.83

*price indicative

RS Stock No.:
859-5632
Mfr. Part No.:
1694389
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-3P

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Cable Length

10m

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP65, IP67

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, UL Listed

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on free cable end, cable length: 10 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links