Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 859-5604
- Mfr. Part No.:
- 1430064
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£69.80
(exc. VAT)
£83.76
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 4 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.80 |
*price indicative
- RS Stock No.:
- 859-5604
- Mfr. Part No.:
- 1430064
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-12P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride, Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | UL Listed, EAC-RoHS, IEC 61076-2-101 | |
| IP Rating | IP67, IP65 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-12P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride, Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals UL Listed, EAC-RoHS, IEC 61076-2-101 | ||
IP Rating IP67, IP65 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator cable, 12-position, PUR/PVC, black RAL 9005, shielded, Plug straight M12 SPEEDCON, coding: A, on free cable end, cable length: 5 m
Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 12 way Right Angle to Male 12 way Unterminated Sensor Actuator Cable, 5 m
- HARTING Male 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 12 way M12 to Unterminated 12 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
