Phoenix Contact Female 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

£72.89

(exc. VAT)

£87.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.89

*price indicative

RS Stock No.:
859-5288
Mfr. Part No.:
1430297
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-17P

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Material

Polyurethane, Polyvinyl Chloride

Jacket Colour

Black

Connector Type A

M12

Connector Gender A

Female

Number of Contacts A

17

Connector Type B

Unterminated

Number of Contacts B

17

Voltage

30V

IP Rating

IP67, IP65

Standards/Approvals

EAC-RoHS, UL Listed, IEC 61076-2-101

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 17-position, PUR/PVC, black RAL 9005, shielded, free cable end, on Socket straight M12 SPEEDCON, coding: A, cable length: 3 m

Save space – with high-pos. connectors;Easy and safe: 100% electrically tested plug-in components

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links