Phoenix Contact Female 5 way Straight to 5 way Straight, Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

£36.03

(exc. VAT)

£43.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.03

*price indicative

RS Stock No.:
859-2582
Mfr. Part No.:
1419331
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SACCBP

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Number of Contacts B

5

Connector Type B

Straight, Unterminated

Voltage

60V

IP Rating

IP67

Standards/Approvals

cULus

Coding

A

COO (Country of Origin):
DE

Phoenix Contact Sensor Actuator Cable, Rear Mounting, 60V Nominal Voltage Rating - SACCBP-FS-5CON-M16/2,0-PUR SCO - 1419331


Need to send clear messages across your control network? Get plugged in with this sensor actuator cable from Phoenix Contact. It's designed to link endpoints like sensors to the next stage in your process, so you can easily send data between your automation devices. One end of this 2m cable has a straight M12 flush-type female connector, while the other is unterminated, so you can choose the right connector.

An IP67 rating indicates this is a dust-proof option that's also waterproof up to a depth of 1m. It’ll also happily withstand temperatures between -25°C and +80°C in flexible setups or as low as -40°C when fixed in place, so it's an ideal choice for use in challenging environments.

Features & Benefits


• Rated surge voltage of 1.5kV for additional electrical safety

• Halogen-free type to prevent toxic or corrosive emissions in the case of fires

• 3Nm tightening torque, so it's easy to install by hand

• Shielded cable type to protect your signals against electromagnetic interference

• PUR outer sheath is resistant to wear and oil damage, meaning it's suitable for heavy-duty applications

Related links