Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2526
- Distrelec Article No.:
- 110-33-847
- Mfr. Part No.:
- 1681619
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£21.68
(exc. VAT)
£26.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 61 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.68 |
*price indicative
- RS Stock No.:
- 859-2526
- Distrelec Article No.:
- 110-33-847
- Mfr. Part No.:
- 1681619
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 5 | |
| Connector Type A | M12 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 48, 60V | |
| Standards/Approvals | IEC 61076-2-104 | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 5 | ||
Connector Type A M12 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 48, 60V | ||
Standards/Approvals IEC 61076-2-104 | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Male M12 to Female M12 Sensor Actuator Cable, 22AWG, 3m Length - SAC-5P-M12MS/3.0-PUR/M12FS - 1681619
Easily transfer data between a sensor and an actuator using this cable from Phoenix Contact. Both ends have M12 connectors so you can simply plug them into compatible ports without stripping the cable first. It has five cores with PP (polypropylene) insulation that protects it from EMI (electromagnetic interference) to deliver smooth signal quality. The contacts are made from copper-tin alloy, which is resistant to corrosion so you can use this cable in demanding environments.
The PUR (polyurethane) sheath offers thermal resistance to withstand extreme temperatures. For added durability, this cable is resistant to oil, acids and saltwater, so it's a reliable choice in factories and marine environments. At 3m long, it's a versatile option for linking devices across larger workplaces.
• Combined IP65 (ingress protection), IP67 and IP68 ratings indicate protection from dust, as well as low-pressure and high-pressure water jets
• Flammability rating of UL 94 HB means it stops burning in 60 seconds, to improve safety
• Wide operating temperature range between -25°C and +90°C to withstand harsh environments
• Bending radius of 50mm for flexible installation
Related links
- Phoenix Contact Male 5 way M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight M12 to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way Straight to Female 5 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 to 5 way Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 5 way M12 3 m
