Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 3m

Subtotal (1 unit)*

£20.28

(exc. VAT)

£24.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.28

*price indicative

RS Stock No.:
859-2469
Mfr. Part No.:
1457076
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Number of Cores

4

Length

3m

Sheath Colour

Grey

Sheath Material

PUR

Connector 1 Number of Contacts

4

Connector 1

M12

Connector 1 Gender

Male

Connector 2 Number of Contacts

4

Connector 2 Gender

Female

Connector 2

M12

Connector 2 Housing Gender

Female

Coding

A

Voltage Rating

300 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68

Minimum Bend Radius

5 x D (Flexible) 5 x D (Fixed)

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Male

Oil Resistant

Yes

Conductor Material

Bare Cu litz wires

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PUR halogen-free, resistant to welding sparks, highly flexible, gray RAL 7001, Plug straight M12, coding: A, on Socket straight M12, coding: A, cable length: 3 m, for robots and drag chains

Flexible: cable supports a high degree of torsion and bending

Easy and safe: 100% electrically tested plug-in components

Reliable solution for the body shop as cable is resistant to welding sparks

Related links