Phoenix Contact Male 6 way M8 to Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 859-2305
- Mfr. Part No.:
- 1522105
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.79
(exc. VAT)
£21.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.79 |
*price indicative
- RS Stock No.:
- 859-2305
- Mfr. Part No.:
- 1522105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 3m | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts A | 6 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 3m | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts A 6 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact 6-Pin Cable Assembly, M8 to Unterminated, 3m - SAC-6P-M 8MS/ 3,0-PUR - 1522105
This cable assembly from Phoenix Contact is used to connect sensors and actuators to industrial machinery and equipment. It features a 6-pin M8 adapter on one end of the cable for the sensor connection. As the other end is unterminated, you have the freedom to decide which connector to use based on your machine design and specifications.
The cable has a category II surge voltage rating, which means it can withstand voltage spikes of up to 2500V for optimal electrical safety. It has an outer sheath made of polyurethane (PUR) that offers effective impact and abrasion resistance for reliable use in demanding environments. It also has polypropylene (PP) insulators on its conductors to protect you from electric shock. Thanks to its ample cable length of 3m, you can conveniently connect your sensors to the machine's control unit across a distance.
Features & Benefits
• UL94 HB (Underwriters' Laboratories) rating indicates it will self-extinguish in the event of a fire for greater safety
• Broad operating temperature range of -25°C to +90°C for use in a variety of environments
• Halogen-free construction to prevent the emission of toxic gases in the event of a fire
Related links
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M8 to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way Straight to 6 way Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 6 way M8 to 6 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 6 way Plug to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 6 way M8 10 m
- Phoenix Contact Male 6 way Right Angle to 6 way Unterminated Sensor Actuator Cable, 1.5 m
