Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m

Subtotal (1 unit)*

£27.67

(exc. VAT)

£33.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.67

*price indicative

RS Stock No.:
859-2093
Mfr. Part No.:
1522778
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

1.5m

Connector Gender A

Male

Number of Contacts A

8

Connector Type A

M12

Number of Contacts B

8

Connector Type B

Unterminated

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-101, UL

Coding

A

COO (Country of Origin):
PL
Sensor/actuator cable, 8-position, PUR halogen-free, black-gray RAL 7021, shielded, Plug straight M12, coding: A, on free cable end, cable length: 1.5 m

Easy and safe: 100% electrically tested plug-in components;Our standard: robust halogen-free PUR cable

Reliable signal transmission – 360° shielding in environments with electromagnetic interference

Related links