Phoenix Contact Female 4 way DIN 43650 Form A to Unterminated 4 way Valve Connector A Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£35.67

(exc. VAT)

£42.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.67

*price indicative

RS Stock No.:
858-8283
Mfr. Part No.:
1458088
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

5m

Jacket Material

Polyvinyl Chloride, Polyurethane

Jacket Colour

Black

Connector Type A

DIN 43650 Form A

Number of Contacts A

4

Connector Gender A

Female

Connector Gender B

Unterminated

Number of Contacts B

4

Connector Type B

Valve Connector A

Voltage

24V

Standards/Approvals

CSA, CCSAUS, CSAus, EN 175301-803, EAC-RoHS

IP Rating

IP65, IP67

RoHS Status: Exempt

COO (Country of Origin):
DE
Double valve connector cable, 4-position, PUR/PVC, black, free cable end, on Valve connector A, with 1 LED, connected with Z diode and Valve connector A, with 1 LED, connected with Z diode, cable length: 5 m, valve connector spacing: 0.2 m

Convenient: increased machine availability thanks to quick and easy diagnostics

Related links