Phoenix Contact Female 12 way M12 to 12 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 858-3733
- Mfr. Part No.:
- 1430158
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£106.66
(exc. VAT)
£127.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 08 June 2026
- Plus 44 unit(s) shipping from 08 June 2026
- Plus 6 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.66 |
*price indicative
- RS Stock No.:
- 858-3733
- Mfr. Part No.:
- 1430158
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-12P | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | EAC, IEC 61076-2-101, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-12P | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals EAC, IEC 61076-2-101, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact 12-Pin Cable Assembly, M12, 10m - SAC-12P-10,0-35T/FS SH SCO - 1430158
Looking for an efficient way to connect sensors and actuators to industrial machinery? Turn to this 12-pin cable assembly from Phoenix Contact. It features a cable sheathed in polyvinyl chloride (PVC), providing superior corrosion and wear resistance for long-lasting performance. It also has six pairs of wires twisted together to withstand electromagnetic interference (EMI), meaning you get high-quality signal transmission without any excess noise.
This component has contacts made of copper and zinc material for reliable conductivity. The contacts are insulated in a polyamide (PA) housing to protect against electric shock. Thanks to the ample cable length of 10m, it's simple to connect your sensor or actuator to a power source, even in large spaces.
This cable has a current rating of 1.5A and a voltage rating of 30V, making it suitable for use in a range of industrial automation devices. You can use it for a variety of applications, from coil installation to car audio setup.
Features & Benefits
• IP67 (ingress protection) rating means it's protected against dust and submersion in 1m of water for up to 30 minutes
• Long mechanical life of 2 million bending cycles for long-term performance
• Wide operating temperature range of -25°C to +90°C for use in harsh environments
Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Female 12 way Right Angle to Unterminated 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M23 to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way Right Angle to 11 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 12 way M12 to Unterminated Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 12 way M12 to Female 12 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 10 m
- HARTING Male 3 way M8 10 m
