Phoenix Contact Male 4 way M12, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 858-2856
- Distrelec Article No.:
- 304-10-443
- Mfr. Part No.:
- 1694923
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.18
(exc. VAT)
£18.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 62 unit(s) ready to ship
- Plus 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.18 |
*price indicative
- RS Stock No.:
- 858-2856
- Distrelec Article No.:
- 304-10-443
- Mfr. Part No.:
- 1694923
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12MS | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 48, 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus, EAC, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12MS | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Voltage 48, 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus, EAC, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
Phoenix Contact Sensor Actuator Cable, 300mm Length, 24AWG - SAC-4P-M12MS - 1694923
Use this sensor actuator cable from Phoenix Contact to connect an actuator to your communication devices. Thanks to its twisted pair construction, signals passing through this cable are protected against EMI, so you can be sure of reliable signal quality in your channel. For easy compatibility, one end is terminated with a straight male M12 socket and there's a corresponding straight female M8 socket at the other. Connections to their mating parts are secure, making this a suitable option for use in vibrating equipment.
The cable's outer sheath is made from PUR halogen-free material, meaning it won't release harmful substances when burned and it's self-extinguishing to prevent the spread of fire. With a wide temperature tolerance range between -25°C and +90°C, you can use this unit in harsh environmental conditions.
• 30V DC maximum voltage is suitable for low-powered to medium-powered applications
• IP68 rating indicates it's dust-proof and resistant to immersion in water of 1.5m for 30 minutes
• 300mm cable length for space-saving connections
• 4A maximum current for reduced heat dissipation during use
Related links
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 8 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
