Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 858-2780
- Mfr. Part No.:
- 1551888
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.86
(exc. VAT)
£14.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 01 June 2026
- Plus 10 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.86 |
*price indicative
- RS Stock No.:
- 858-2780
- Mfr. Part No.:
- 1551888
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-DSI-MS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 500mm | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-101, UL Recognised | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-DSI-MS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 500mm | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals cULus Recognised, IEC 61076-2-101, UL Recognised | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type plug, 5-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm²
Related links
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Straight to Unterminated 5 way Free End Sensor Actuator Cable, 0.5 m
- Murrelektronik Limited Male 5 way Straight to Unterminated Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Straight to Female 5 way Straight Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Bus Cable, 0.5 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 0.5 m
- Phoenix Contact Male 5 way Right Angle to Female 5 way M12 Sensor Actuator Cable, 0.5 m
