Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 857-0639
- Mfr. Part No.:
- 1424230
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£23.71
(exc. VAT)
£28.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.71 |
*price indicative
- RS Stock No.:
- 857-0639
- Mfr. Part No.:
- 1424230
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-DSI-M 8MS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M8 | |
| Number of Contacts B | 8 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL, UL | |
| IP Rating | IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-DSI-M 8MS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M8 | ||
Number of Contacts B 8 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL, UL | ||
IP Rating IP67 | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact SACC-DSI-M8MS Series Sensor Actuator Cable, 500mm Length, 1.5A Current Rating - 1424230
This sensor actuator cable is designed for various automation applications, featuring an M8 connector for reliable connections. Comprising 8 cores and a length of 500mm, it offers excellent flexibility and durability for demanding environments. The cable's construction includes unshielded tin-plated copper litz wires and PVC insulation, ensuring robust performance under specified conditions.
Features & Benefits
• Preassembled for immediate deployment in automation systems
• Sealed construction for optimal leak-tightness and durability
• Rated IP67 for enhanced protection against dust and water
• Compatible with standard pin assignments for uniform designs
• Temperature-resistant between -40°C and +105°C for versatile use
• Designed with a current rating of 1.5A and voltage of 30V
Applications
• Utilised in panel mount configurations for sensor devices
• Ideal for connecting actuators in industrial machinery
• Suitable for flexible installations in harsh environments
• Employed in signal transmission for automation processes
What is the significance of the IP67 rating for this cable?
The IP67 rating indicates complete protection against dust ingress and immersion in water up to 1 metre for 30 minutes, ensuring reliability in challenging conditions.
How does the temperature rating affect the performance of this cable?
The cable operates effectively within a temperature range of -40°C to +105°C, making it suitable for both extreme cold and high-temperature environments.
What materials are used in the construction of the litz wires?
The litz wires are made from tin-plated copper, which minimises oxidation and improves conductivity for signal transmission.
How do the cable specifications contribute to its ease of use?
The preassembled design with standard pin assignments allows for quick installation, while the lightweight structure facilitates easy handling during setup.
Related links
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 6 way M12 to 8 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 5 way Straight to 5 way Free Cable End Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 6 way M8 to 6 way Free Cable End Sensor Actuator Cable, 500 mm
