Phoenix Contact Male 6 way M8 to 6 way Free Cable End Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 857-0318
- Mfr. Part No.:
- 1453494
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.38
(exc. VAT)
£18.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.38 |
*price indicative
- RS Stock No.:
- 857-0318
- Mfr. Part No.:
- 1453494
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SACC-DSI-M 8MS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 6 | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 6 | |
| Connector Type B | Free Cable End | |
| Voltage | 30V | |
| Standards/Approvals | cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SACC-DSI-M 8MS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 6 | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Number of Contacts B 6 | ||
Connector Type B Free Cable End | ||
Voltage 30V | ||
Standards/Approvals cUL Recognised, cULus Recognised, IEC 61076-2-104, UL Recognised | ||
IP Rating IP67 | ||
Flush-type connector, 6-position, Plug, straight, M8, Rear mounting, M8 x 1, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire
Related links
- Phoenix Contact Male 6 way M12 to 8 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to 6 way Free Cable End Bus Cable, 0.5 m
- Phoenix Contact Male 4 way M12 to 4 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way M12 to 5 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 8 way M8 to 8 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 4 way M8 to 4 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 8 way M12 to 8 way Free Cable End Sensor Actuator Cable, 0.5 m
- Phoenix Contact Male 5 way Straight to 5 way Free Cable End Sensor Actuator Cable, 0.5 m
