Phoenix Contact Female 12 way Right Angle to 12 way Unterminated Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

£48.06

(exc. VAT)

£57.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 May 2026
  • Plus 5 unit(s) shipping from 18 May 2026
  • Plus 6 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.06

*price indicative

RS Stock No.:
856-6952
Mfr. Part No.:
1430666
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-12P

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Cable Length

3m

Jacket Material

Polyurethane

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

12

Connector Type B

Unterminated

Number of Contacts B

12

Voltage

30V

IP Rating

IP65, IP67, IP68

Standards/Approvals

EAC-RoHS, IEC 61076-2-101, UL Listed

Coding

A

COO (Country of Origin):
DE
Sensor/actuator cable, 12-position, PUR halogen-free, black RAL 9005, free cable end, on Socket angled M12 SPEEDCON, coding: A, cable length: 3 m

Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components;Save space – with high-pos. connectors

Related links