Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 856-6306
- Mfr. Part No.:
- 1521737
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£20.67
(exc. VAT)
£24.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.67 |
*price indicative
- RS Stock No.:
- 856-6306
- Mfr. Part No.:
- 1521737
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-5 | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 3 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-5 | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 3 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, 0.25mm² CSA, 4A Current Rating - SAC-3P-5 - 1521737
Link up your equipment and enjoy a lasting connection with this contact sensor actuator cable from Phoenix Contact. It's a female-gender option that's used to form robust relationships between devices in industrial settings. It comes with 360° highly conductive braided copper wire shielding, so it's well protected against electromagnetic interference.
A cable acceleration rate of 10m/s² means you can rest assured this component transfers data in a jiffy. Thanks to its +90°C maximum ambient operating temperature, high temperatures won't cause it to wilt.
At 5m in length, this cable has the long reach needed to make connections across large workspaces. It also has a 50mm movable bend radius so it can easily curve around corners and into tight spots. IP65 and IP67 ratings mean you can use the assembly with confidence in damp environments.
Features & Benefits
• Standard M8 connector type for no-fuss compatibility
• Brown, blue and black core colours for quick, hassle-free identification
• Polyurethane outer jacket is insulating for safe handling
• Grey-black sheath colour fits in well in an office environment
Related links
- Phoenix Contact Female 3 way M12 to Unterminated 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way Right Angle to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way Straight to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M8 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 4 way M12 to 3 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Female 3 way M12 5 m
- Phoenix Contact Female 3 way M12 5 m
