Phoenix Contact Male 3 way M12 to Sensor Actuator Cable, 3m
- RS Stock No.:
- 856-6148
- Mfr. Part No.:
- 1669699
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£22.09
(exc. VAT)
£26.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.09 |
*price indicative
- RS Stock No.:
- 856-6148
- Mfr. Part No.:
- 1669699
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | SAC-3P-M12Y/2X3 | |
Number of Cores | 3 | |
Cross Sectional Area | 0.34 mm² | |
Sheath Material | PUR | |
Sheath Colour | Black/Grey | |
Length | 3m | |
Connector 1 | M12 | |
Connector 1 Number of Contacts | 3 | |
Connector 1 Gender | Male | |
Coding | A | |
Voltage Rating | 250 V | |
Current Rating | 4 A | |
IP Rating | IP65, IP67, IP68 | |
Connector 1 Housing Gender | Male | |
Outer Diameter | 4.4mm | |
American Wire Gauge | 22 AWG | |
Oil Resistant | Yes | |
Cable Shape | Twisted Pair | |
Insulation Material | PP | |
Conductor Material | Bare Cu litz wires | |
Minimum Bend Radius | 22 mm (Fixed), 44 mm (Movable) | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series SAC-3P-M12Y/2X3 | ||
Number of Cores 3 | ||
Cross Sectional Area 0.34 mm² | ||
Sheath Material PUR | ||
Sheath Colour Black/Grey | ||
Length 3m | ||
Connector 1 M12 | ||
Connector 1 Number of Contacts 3 | ||
Connector 1 Gender Male | ||
Coding A | ||
Voltage Rating 250 V | ||
Current Rating 4 A | ||
IP Rating IP65, IP67, IP68 | ||
Connector 1 Housing Gender Male | ||
Outer Diameter 4.4mm | ||
American Wire Gauge 22 AWG | ||
Oil Resistant Yes | ||
Cable Shape Twisted Pair | ||
Insulation Material PP | ||
Conductor Material Bare Cu litz wires | ||
Minimum Bend Radius 22 mm (Fixed), 44 mm (Movable) | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, unshielded, Plug straight M12, coding: A, on free cable end and free cable end, cable length: 3 m
Related links
- Phoenix Contact Male 3 way M12 to Female 3 way M12 x 2 Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to Female 3 way M12 Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to 3 way Unterminated Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to DIN 43650 Form BI Sensor Actuator Cable, 3m
- Phoenix Contact Male 3 way M12 to Right Angle Female 3 way M12 x 2 Sensor Actuator Cable, 3m