Phoenix Contact Female 2 way M12 to Unterminated Unterminated Bus Cable, 2 m
- RS Stock No.:
- 856-5902
- Mfr. Part No.:
- 1534407
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£36.58
(exc. VAT)
£43.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.58 |
*price indicative
- RS Stock No.:
- 856-5902
- Mfr. Part No.:
- 1534407
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SACCBP-M12FSB | |
| Jacket Colour | Violet | |
| Cable Length | 2m | |
| Jacket Material | Polyethylene | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SACCBP-M12FSB | ||
Jacket Colour Violet | ||
Cable Length 2m | ||
Jacket Material Polyethylene | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals IEC 61076-2-101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bus system flush-type socket, PROFIBUS, 2-pos., M12, shielded, B-coded, rear/screw mounting with M16 thread, with 2 m bus cable, 2 x 0.25 mm²
Related links
- Phoenix Contact Female 2 way M12 2 m
- Phoenix Contact Female 5 way M12 to Unterminated Unterminated Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 5 m
- Phoenix Contact Female 2 way M12 to Unterminated Unterminated Bus Cable, 5 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 0.5 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 5 m
- Phoenix Contact Female 2 way M12 to 2 way Unterminated Bus Cable, 10 m
- Phoenix Contact Female 2 way M12 to 2 way Bus Cable, 2 m
