Phoenix Contact 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 855-3638
- Mfr. Part No.:
- 1408844
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£30.14
(exc. VAT)
£36.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.14 |
*price indicative
- RS Stock No.:
- 855-3638
- Mfr. Part No.:
- 1408844
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P- 2.0-PUR/FSS PE SCO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Number of Contacts B | 4 | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 630V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P- 2.0-PUR/FSS PE SCO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Number of Contacts B 4 | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 630V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | ||
IP Rating IP65, IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Socket straight M12, coding: S, cable length: 2 m, for AC current up to 12 A/690 V
Protection against incorrect connection using special S-coding;Our standard: robust halogen-free PUR cable;High-performance: AC connectors for up to 12 A and 690 V AC;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact 4 way M8 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to Female 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Right Angle to Unterminated 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 to 4 way Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 2 m
