Phoenix Contact Male 4 way Straight to 4 way Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

£43.01

(exc. VAT)

£51.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£43.01

*price indicative

RS Stock No.:
855-3568
Mfr. Part No.:
1408814
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC-4P-MST/ 5.0-PUR SCO

Jacket Colour

Black, Grey

Jacket Material

Polyurethane

Cable Length

5m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Unterminated

Number of Contacts B

4

Voltage

60V

Standards/Approvals

cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL

IP Rating

IP65, IP67

Coding

T

Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: T, on free cable end, cable length: 5 m, For direct current up to 12 A/63 V

Easy and safe: 100% electrically tested plug-in components;High-performance: DC connectors for up to 12 A and 63 V DC;Protection against incorrect connection using special T-coding;Our standard: robust halogen-free PUR cable

Related links