Phoenix Contact Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 0.6 m
- RS Stock No.:
- 855-3537
- Mfr. Part No.:
- 1408807
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£37.28
(exc. VAT)
£44.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.28 |
*price indicative
- RS Stock No.:
- 855-3537
- Mfr. Part No.:
- 1408807
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-4P-MST/ 0.6-PUR/FST SCO | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 0.6m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | |
| IP Rating | IP65, IP67 | |
| Coding | T | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-4P-MST/ 0.6-PUR/FST SCO | ||
Product Type Sensor Actuator Cable | ||
Cable Length 0.6m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals cUL, cULus, EAC-RoHS, IEC 61076-2-111, UL | ||
IP Rating IP65, IP67 | ||
Coding T | ||
Power cable, 4-position, PUR halogen-free, black-gray RAL 7021, Plug straight M12, coding: T, on Socket straight M12, coding: T, cable length: 0.6 m, For direct current up to 12 A/63 V
Our standard: robust halogen-free PUR cable;Protection against incorrect connection using special T-coding;High-performance: DC connectors for up to 12 A and 63 V DC;Easy and safe: 100% electrically tested plug-in components
Related links
- Phoenix Contact Male 4 way Right Angle to Female 4 way Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M12 Straight M12 Sensor Actuator Cable, 0.6 m
- Murrelektronik Limited Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M12 0.6 m
- Phoenix Contact Male 4 way M8 Straight M8 Sensor Actuator Cable, 0.6 m
