Phoenix Contact Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS Stock No.:
- 803-6931
- Distrelec Article No.:
- 304-27-798
- Mfr. Part No.:
- 1533576
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£72.81
(exc. VAT)
£87.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £14.562 | £72.81 |
| 25 + | £13.834 | £69.17 |
*price indicative
- RS Stock No.:
- 803-6931
- Distrelec Article No.:
- 304-27-798
- Mfr. Part No.:
- 1533576
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P- 2.0-PUR/M12FS | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Free End | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P- 2.0-PUR/M12FS | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Free End | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/Actuator 4 Way Cable Assemblies, M12 to Free End, PUR Cable
M12 to free-end connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Note
Stock nos. 802-6974, & 802-6987 are shielded, and 802-6971 has an LED.
Approvals
UL, cUL, cULus, GOST.
Related links
- RS PRO Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- SICK Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- Brad from Molex Female 4 way Straight to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Telemecanique Sensors Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable, 2 m
- Phoenix Contact Female 4 way Straight to Unterminated 4 way Free End Sensor Actuator Cable, 0.5 m
