Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 803-6928
- Mfr. Part No.:
- 1522943
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£70.39
(exc. VAT)
£84.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £70.39 |
| 5 + | £66.87 |
*price indicative
- RS Stock No.:
- 803-6928
- Mfr. Part No.:
- 1522943
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P-10.0-PUR/M12FR SH | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | cUL, cULus, EAC, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P-10.0-PUR/M12FR SH | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals cUL, cULus, EAC, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Cable Assembly, M12 to Unterminated, 26AWG - SAC-8P-10,0-PUR/M12FR SH - 1522943
This 8-pin cable assembly from Phoenix Contact connects to your sensor or actuator to provide power and transmit data reliably. The 10m length of the cable provides an extensive reach to connect to power supplies or control units across a large distance.
One end of the cable has a standard M12 connector with a knurled ring to tighten it securely in place. The other end is unterminated, so you can strip the 50mm of wire and customise it with the connector that suits your application.
This assembly has a PUR (polyurethane) sheath that resists abrasion and wear for long-lasting use. It can also withstand exposure to UV (ultraviolet) light, so it won't be warped or discoloured when exposed to direct sunlight. The thermoplastic polyurethane (TPU) internal contact carrier material is flame-retardant to enhance the safety of the cable.
Features & Benefits
• IP67 (ingress protection) rating means the unit is resistant to dust and submersion in 1m of water for 30 minutes
• Copper-zinc alloy connector construction ensures high-quality conductivity while preventing corrosion for reliable performance
• Wide operating temperature range of -25°C to +90°C for use in harsh industrial environments
SAC-8P Sensor/actuator cable - 8 Positions
These SAC-8P open-ended cables from Phoenix Contact are M12 SPEEDCON connectors with an unterminated end. The M12 connection features Phoenix Contact effortless SPEEDCON technology that allows you to connect and create a secure connection with just half a turn of the metal knurl, saving up to 90% of installation time compared to a normal M connector. Not to mention, the SC-8P series come in various lengths ranging from 1.5m up to a maximum length of 10m. The cable is built from a durable and strong PVC yellow with a twist of 8 wires around filler to the core, with a conductor of tin-played copper litz wires.
M12 connectors are typically used in industrial applications such as factory, machinery, automation, industrial ethernet and Fieldbus.
Features and benefits:
The open-ended section of the cable can be connected to Phoenix Contact's range of SACC connectors as long as they're 8-position.
Approvals
cULus Listed
Related links
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
