Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 803-6915
- Distrelec Article No.:
- 110-33-824
- Mfr. Part No.:
- 1522590
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£24.84
(exc. VAT)
£29.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 16 June 2026
- Plus 19 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £24.84 |
| 5 + | £23.60 |
*price indicative
- RS Stock No.:
- 803-6915
- Distrelec Article No.:
- 110-33-824
- Mfr. Part No.:
- 1522590
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC-8P- 1.5-PUR/M12FS | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC-8P- 1.5-PUR/M12FS | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact SAC-8P- 1.5-PUR/M12FS Series Sensor Actuator Cable, 1.5m Length, 8 Cores - 1522590
This sensor actuator cable is designed to connect devices seamlessly in automation and control systems. Featuring eight positions, this 1.5 metre cable utilises a straight M12 connector, providing a reliable connection. The outer sheath is manufactured from PUR material, ensuring durability and flexibility for various installation types. With an unshielded design, it is ideal for situations where minimal interference is required.
Features & Benefits
• 100% electrically tested for guaranteed safety and reliability
• Oil resistant properties enhance longevity in harsh environments
• Operates effectively within a temperature range of -40°C to +80°C
• Free cable end allows for versatile installation options
• High conductor resistance of 78Ω/km ensures longevity
• Degree of protection rated IP65, IP67, IP68 for optimal durability
Applications
• Suitable for use in industrial automation systems
• Ideal for connecting sensors and actuators in harsh settings
• Utilised in robotics for reliable signal transmission
• Employed in manufacturing lines for efficient control systems
How does the unshielded design affect performance in various environments?
The unshielded design allows for flexibility and adaptability, making it suitable for environments where electromagnetic interference is not a significant concern. This also reduces the bulkiness of the connector, facilitating easier routing and installation.
What are the benefits of using PUR material for the outer sheath?
Using PUR material provides excellent resistance to oils, abrasions, and a range of environmental factors, enhancing the cable's performance in demanding applications. The flexibility of this material also allows for easier handling during installation.
In what scenarios would the degree of protection IP67 be particularly beneficial?
IP67 protection is advantageous in instances where the cable may be exposed to temporary submersion in water or dust ingress. This ensures that the internal components remain dry, extending the lifespan of the cable during outdoor or industrial use.
What impact does the 24 AWG conductor specification have on installation?
The 24 AWG specification balances conductivity with flexibility, making installations easier without sacrificing performance. This gauge allows for efficient signal transmission while maintaining a compact and lightweight design.
Can this cable be used in flexible installations without compromising performance?
Yes, this cable is designed to withstand flexible installations, with a minimum bend radius that accommodates various routing needs while maintaining its integrity and operational efficiency over time.
Note
This model is PUR Halogen-free.
Related links
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Female 8 way M8 1.5 m
- Phoenix Contact Female 8 way Straight to Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Bulgin Female 4 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
