Phoenix Contact 8 way Straight to Female 8 way Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 803-6877
- Distrelec Article No.:
- 110-33-826
- Mfr. Part No.:
- 1520372
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£54.67
(exc. VAT)
£65.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £54.67 |
| 5 + | £51.94 |
*price indicative
- RS Stock No.:
- 803-6877
- Distrelec Article No.:
- 110-33-826
- Mfr. Part No.:
- 1520372
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Number of Contacts A | 8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | EAC | |
| IP Rating | IP65, IP67, IP68 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Number of Contacts A 8 | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals EAC | ||
IP Rating IP65, IP67, IP68 | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Sensor Actuator Cable, Halogen-Free, 2A Current Rating - SAC-8P-10,0-PUR/M12FS - 1520372
For fuss-free data collection, plug in this Phoenix Contact sensor actuator cable. With its nickel-plated brass contacts, the connector makes efficient electrical connections to keep signals moving smoothly. At one end, there's a female M12 connector with 8 contacts and a knurled screw, for easy compatibility and a secure fix. The other end is unterminated, so you link it directly to your equipment or choose the right fitting for your setup. Wiring is no problem, thanks to the colour-coded cores. Flexible stranded conductors mean the cable bends easily into awkward spaces.
Working with a fluid monitoring sensor? This cable's IP68 rating shows it's fully protected against dust and long-term water submersion, so you can trust it to perform reliably in wet applications. Don't worry about heavy handling, as the PUR sheath resists abrasion and shrugs off cuts. The product's halogen-free design minimises the risk of toxic substance release in a fire to keep your workplace safe.
Features & Benefits
• Service life of at least 100 connection cycles, ensuring long-term data connections
• Cable length of 10m for flexible sensor layout
• Meets EN 60332 standard to indicate effective flame resistance
Related links
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M8 to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 to 8 way Unterminated Sensor Actuator Cable, 10 m
