Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 803-6846
- Mfr. Part No.:
- 1510722
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£41.66
(exc. VAT)
£49.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £41.66 |
| 5 + | £39.58 |
*price indicative
- RS Stock No.:
- 803-6846
- Mfr. Part No.:
- 1510722
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-4P-M12Y/2X0.3-PUR/M12FS VP | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 300mm | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, UL Listed | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-4P-M12Y/2X0.3-PUR/M12FS VP | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 300mm | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, UL Listed | ||
Coding A | ||
- COO (Country of Origin):
- PL
Phoenix Contact Cable Assembly, 4 Core, M12 Plug to M12 Socket - SAC-4P-M12Y/2X0.3-PUR/M12FS VP - 1510722
This M12 cable assembly from Phoenix Contact makes it easy to set up your electrical equipment efficiently. It has a handy Y distributor that lets you connect both a power supply and a signal connector to a single device, making it an ideal choice for sensor and actuator systems. A copper and tin alloy is used for the contacts in the assembly. This offers excellent conductivity for reliable performance, as well as good resistance to corrosion.
The cable's sheath is made from a sturdy polyurethane (PUR) material that offers excellent impact strength, durability and chemical resistance. This means the component offers a reliably long service life, even with heavy use in harsh industrial environments. The 300mm cable is also highly flexible, so it can fit around awkwardly-placed objects or in tight, cramped workplaces.
• Wire size of 22AWG (American Wire Gauge)
• Connector A is a male M12 plug
• Connector B is a female M12 socket
• Four contacts on each connector
• Cross-sectional area of 0.34mm²
• Length of 300mm
• Four cores
• Black sheath colour
• Unshielded
Sensor/Actuator 4 Way Cable Assemblies, M12 to M12, PUR Cable
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated.
100 mating cycles
Operating temperature range -25 to +90 °C
Surge voltage category II
Approvals
UL, cUL, cULus, GOST.
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 0.3 m
- Phoenix Contact Male 4 way M12 0.3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 5 way M12 Straight 0.3 m
- Phoenix Contact Male 3 way M12 Straight 0.3 m
- Phoenix Contact Male 3 way M8 Straight Actuator/Sensor Cable, 0.3 m
